39-30-6248, Headers & Wire Housings MINI-FIT HDR 24CKT W W/PEG 556624B2S210

39-30-6248, Headers & Wire Housings MINI-FIT HDR 24CKT W W/PEG 556624B2S210
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 10 шт.760 руб.
от 100 шт.589 руб.
от 250 шт.569.72 руб.
1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004872738
Артикул: 39-30-6248
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Connector Family
Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 1200
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 39306248 5566-24B2S-210 0039306248
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 5566
Subcategory: Headers & Wire Housings
Termination Post Length: 3.5 mm
Termination Style: Solder Pin
Tradename: Mini-Fit Jr.
Type: Power
Voltage Rating: 600 V
Вес, г 5.07

Техническая документация

Datasheet
pdf, 35 КБ
Чертеж
pdf, 241 КБ