40-08-0605, Headers & Wire Housings KK MALE TERM 22-26 AWG

Фото 1/3 40-08-0605, Headers & Wire Housings KK MALE TERM 22-26 AWG
Изображения служат только для ознакомления,
см. техническую документацию
9 руб.
Кратность заказа 80000 шт.
80000 шт. на сумму 720 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004873481
Артикул: 40-08-0605
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 20000
Manufacturer: Molex
Packaging: Reel
Part # Aliases: 0040080605
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 42001
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Wire Gauge: 26 AWG
Contact Material Brass
Contact Plating Tin
For Use With Housing
Gender Male
Maximum Operating Temperature +260°C
Maximum Wire Size AWG 22AWG
Minimum Wire Size AWG 26AWG
Series Number 42001
Termination Method Crimp or Compression
Вес, г 0.3

Техническая документация

Datasheet
pdf, 21 КБ
Datasheet 40-08-0605
pdf, 20 КБ