42376-0687, Headers & Wire Housings KK 100 Hdr Assy RA Bkwy 06 Ckt 15 SGold

42376-0687, Headers & Wire Housings KK 100 Hdr Assy RA Bkwy 06 Ckt 15 SGold
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.260 руб.
от 100 шт.205 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004873545
Артикул: 42376-0687
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Molex
Part # Aliases: 0423760687423760687
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 42376
Subcategory: Headers & Wire Housings
Tradename: KK
Type: Breakaway
Voltage Rating: 500 V
Вес, г 0.52

Техническая документация

Datasheet
pdf, 18 КБ