42815-0012 (Loose Piece), Headers & Wire Housings MN-FT TERM 10-12G F Loose PC

42815-0012 (Loose Piece), Headers & Wire Housings MN-FT TERM 10-12G F Loose PC
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.440 руб.
от 25 шт.405 руб.
от 50 шт.383.83 руб.
1 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004873559
Артикул: 42815-0012 (Loose Piece)
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Part # Aliases: 42815-0012-C 0428150012 42815-0012
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 42815
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit Sr.
Wire Gauge: 12 AWG to 10 AWG
Вес, г 1.35

Техническая документация

Datasheet
pdf, 54 КБ