42815-0032 (Cut Strip), Headers & Wire Housings MN-FT TERM 8G FEM Cut Strip of 100

42815-0032 (Cut Strip), Headers & Wire Housings MN-FT TERM 8G FEM Cut Strip of 100
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
Кратность заказа 100 шт.
100 шт. на сумму 31 000 руб.
Плати частями
от 7 750 руб. × 4 платежа
Номенклатурный номер: 8004873562
Артикул: 42815-0032 (Cut Strip)
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Технические параметры

Application: Wire-to-Board, Wire-to-Wire, Power
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Female
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Molex
Packaging: Cut Tape
Part # Aliases: 0428150032 42815-0032
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 42815
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit Sr.
Voltage Rating: 600 V
Wire Gauge: 8 AWG
Вес, г 1.53

Техническая документация

Datasheet
pdf, 37 КБ