42817-0032, Headers & Wire Housings MF SR M TERM 8AWG GLD REEL OF 2500

Фото 1/5 42817-0032, Headers & Wire Housings MF SR M TERM 8AWG GLD REEL OF 2500
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
Кратность заказа 2500 шт.
от 5000 шт.390 руб.
2500 шт. на сумму 1 000 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004873573
Артикул: 42817-0032
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr.™ Connectors
Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

Технические параметры

Application: Power, Wire-to-Board, Wire-to-Wire
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Molex
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Part # Aliases: 0428170032428170032
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Contacts
Series: 42817
Subcategory: Headers и Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit Sr.
Type: Terminals
Wire Gauge: 8 AWG
Contact Material Copper Alloy
Contact Plating Gold
For Use With Mini-Fit Sr Connector Housing
Gender Male
Maximum Contact Resistance 1mΩ
Maximum Current 50A
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 8AWG
Minimum Operating Temperature -40°C
Series Mini-Fit Sr
Series Number 42817
Termination Method Crimp
Minimum Wire Size AWG 12AWG
Вес, г 1.38

Техническая документация

Datasheet
pdf, 36 КБ
Datasheet
pdf, 33 КБ
Datasheet
pdf, 235 КБ
Datasheet
pdf, 33 КБ
Datasheet
pdf, 34 КБ