42817-0042 (Mouser Reel), Headers & Wire Housings MINIFITSR M 14-16AWG Reel of 500

42817-0042 (Mouser Reel), Headers & Wire Housings MINIFITSR M 14-16AWG Reel of 500
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
Кратность заказа 500 шт.
от 1000 шт.520 руб.
500 шт. на сумму 305 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004873577
Артикул: 42817-0042 (Mouser Reel)
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Технические параметры

Application: Wire-to-Board, Wire-to-Wire, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Male
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Molex
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Part # Aliases: 0428170042 42817-0042
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 42817
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit Sr.
Voltage Rating: 600 V
Wire Gauge: 16 AWG to 14 AWG
Вес, г 1.34

Техническая документация

Datasheet
pdf, 36 КБ