42817-0112 (Cut Strip), Headers & Wire Housings MN-FT TERM 10-12G F Cut Strip of 100

42817-0112 (Cut Strip), Headers & Wire Housings MN-FT TERM 10-12G F Cut Strip of 100
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
Кратность заказа 100 шт.
100 шт. на сумму 49 000 руб.
Плати частями
от 12 250 руб. × 4 платежа
Номенклатурный номер: 8004873579
Артикул: 42817-0112 (Cut Strip)
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Технические параметры

Application: Wire-to-Board, Wire-to-Wire, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Male
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Molex
Mounting Style: Cable Mount/Free Hanging
Packaging: Cut Tape
Part # Aliases: 0428170112 42817-0112
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 42817
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit Sr.
Voltage Rating: 600 V
Wire Gauge: 12 AWG to 10 AWG
Вес, г 1.47

Техническая документация

Datasheet
pdf, 38 КБ