42817-0112 (Loose Piece), Headers & Wire Housings MiniFit Sr M Term Loose PC

42817-0112 (Loose Piece), Headers & Wire Housings MiniFit Sr M Term Loose PC
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.710 руб.
от 25 шт.638 руб.
от 50 шт.621.80 руб.
1 шт. на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004873580
Артикул: 42817-0112 (Loose Piece)
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Технические параметры

Application: Wire-to-Board, Wire-to-Wire, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Part # Aliases: 428170112 42817-0112
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 42817
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit Sr.
Wire Gauge: 12 AWG to 10 AWG
Вес, г 1.47

Техническая документация

Datasheet
pdf, 38 КБ