42817-1014 (Mouser Reel), Headers & Wire Housings MFSR Trm M 10-12 REEL OF 1000

42817-1014 (Mouser Reel), Headers & Wire Housings MFSR Trm M 10-12 REEL OF 1000
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
Кратность заказа 500 шт.
от 1000 шт.240 руб.
500 шт. на сумму 145 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004873588
Артикул: 42817-1014 (Mouser Reel)
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Технические параметры

Application: Wire-to-Board, Wire-to-Wire, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Plating: Silver
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Molex
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Part # Aliases: 428171014 0428171014 42817-1014
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 42817
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit Sr.
Wire Gauge: 12 AWG to 10 AWG
Вес, г 1.4

Техническая документация

Datasheet
pdf, 37 КБ
Чертеж
pdf, 219 КБ