42820-2214, Headers & Wire Housings 10mm MiniFit Sr R/A Hdr 2Ckt Silvr Lubed

Фото 1/3 42820-2214, Headers & Wire Housings 10mm MiniFit Sr R/A Hdr 2Ckt Silvr Lubed
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 10 шт.960 руб.
от 100 шт.771 руб.
от 420 шт.715.41 руб.
1 шт. на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
Номенклатурный номер: 8004873618
Артикул: 42820-2214
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Silver
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 420
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Board Lock
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 4282022140428202214
Pitch: 10 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 42820
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Sr.
Type: Power
Voltage Rating: 600 V
Body Orientation Right Angle
Mounting Type Through Hole
Number of Contacts 2
Number of Rows 1
Pitch 10.0mm
Series Mini-Fit Sr.
Shrouded/Unshrouded Shrouded
Вес, г 3.944

Техническая документация

Datasheet
pdf, 40 КБ
Datasheet
pdf, 941 КБ
Datasheet
pdf, 40 КБ