42820-4214, Headers & Wire Housings 10mm MiniFit Sr R/A Hdr 4Ckt Silvr Lubed

Фото 1/2 42820-4214, Headers & Wire Housings 10mm MiniFit Sr R/A Hdr 4Ckt Silvr Lubed
Изображения служат только для ознакомления,
см. техническую документацию
1 930 руб.
от 10 шт.1 600 руб.
от 25 шт.1 590 руб.
от 100 шт.1 314.17 руб.
1 шт. на сумму 1 930 руб.
Плати частями
от 484 руб. × 4 платежа
Номенклатурный номер: 8004873628
Артикул: 42820-4214
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Silver
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 220
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Board Lock
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 4282042140428204214
Pitch: 10 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 42820
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Sr.
Type: Power
Voltage Rating: 600 V
Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Current Rating 50.0A
Mounting Type Through Hole
Number of Contacts 4
Number of Rows 1
Pitch 10.0mm
Series Mini-Fit Sr.
Series Number 42820
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 600 V
Вес, г 12.6

Техническая документация

Datasheet
pdf, 40 КБ
Datasheet
pdf, 941 КБ
Datasheet 42820-4214
pdf, 47 КБ