42820-6223, Headers & Wire Housings MiniFit Sr Hdr Assy 093 Clip 6 Ckt Gold

42820-6223, Headers & Wire Housings MiniFit Sr Hdr Assy 093 Clip 6 Ckt Gold
Изображения служат только для ознакомления,
см. техническую документацию
4 780 руб.
от 10 шт.3 940 руб.
от 25 шт.3 490 руб.
от 50 шт.3 200.36 руб.
1 шт. на сумму 4 780 руб.
Плати частями
от 1 195 руб. × 4 платежа
Номенклатурный номер: 8004873635
Артикул: 42820-6223
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 160
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 0428206223
Pitch: 10 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 42820
Subcategory: Headers & Wire Housings
Termination Post Length: 5.1 mm
Termination Style: Solder Pin
Tradename: Mini-Fit Sr.
Type: Shrouded
Voltage Rating: 600 V
Вес, г 18.48

Техническая документация

Datasheet
pdf, 39 КБ
Чертеж
pdf, 289 КБ