43020-1410, Headers & Wire Housings MicroFit Plug DR PnlMnt 14Ckt GW

43020-1410, Headers & Wire Housings MicroFit Plug DR PnlMnt 14Ckt GW
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.250 руб.
от 100 шт.196 руб.
от 500 шт.164.69 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004873669
Артикул: 43020-1410
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Brand: Molex
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Male
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions: 14 Position
Number of Rows: 2 Row
Part # Aliases: 4302014100430201410
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 3 mm
Series: 43020
Subcategory: Headers & Wire Housings
Tradename: Micro-Fit 3
Type: Plug Housing
Вес, г 1.79

Техническая документация

Datasheet
pdf, 37 КБ