43045-1408, Headers & Wire Housings Microfit 3.0 RA SMT Clip 30Au 14 Ckt

43045-1408, Headers & Wire Housings Microfit 3.0 RA SMT Clip 30Au 14 Ckt
Изображения служат только для ознакомления,
см. техническую документацию
1 880 руб.
от 10 шт.1 570 руб.
от 25 шт.1 530 руб.
от 100 шт.1 189.70 руб.
1 шт. на сумму 1 880 руб.
Плати частями
от 470 руб. × 4 платежа
Номенклатурный номер: 8004873858
Артикул: 43045-1408
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 8.5 A
Factory Pack Quantity: 1400
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 14 Position
Number of Rows: 2 Row
Part # Aliases: 0430451408
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 3 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Shrouded
Voltage Rating: 600 V
Вес, г 3

Техническая документация