43045-1826, Headers & Wire Housings MicroFit 3.0 V TH Clip DR 30Au 18Ckt

43045-1826, Headers & Wire Housings MicroFit 3.0 V TH Clip DR 30Au 18Ckt
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 10 шт.1 300 руб.
от 25 шт.1 120 руб.
от 100 шт.1 026.92 руб.
1 шт. на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
Номенклатурный номер: 8004873907
Артикул: 43045-1826
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 720
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 18 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0430451826
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 3 mm
Series: 43045
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Micro-Fit 3
Type: Shrouded
Voltage Rating: 600 V
Вес, г 2.53

Техническая документация

Datasheet
pdf, 43 КБ
Чертеж
pdf, 192 КБ