43061-0013, Headers & Wire Housings 156KK SPOX Rcpt Hsg W/O Ramp 2Ckt

43061-0013, Headers & Wire Housings 156KK SPOX Rcpt Hsg W/O Ramp 2Ckt
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
от 10 шт.72 руб.
от 100 шт.63 руб.
от 500 шт.58.86 руб.
1 шт. на сумму 78 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004873967
Артикул: 43061-0013
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: 0 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0430610013
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 43061
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: SPOX
Type: Receptacle Housings
Вес, г 0.65

Техническая документация

Datasheet
pdf, 25 КБ