43645-0508, Headers & Wire Housings MICROFIT 3.0 RECEPT. SR 5P GW HF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
110 руб.
от 100 шт. —
84 руб.
от 500 шт. —
80.35 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Power SolutionsMolex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.
Технические параметры
Application: | Wire-to-Board, Wire-to-Wire, Power |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Type: | Socket |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Gender: | Female |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0436450508 |
Pitch: | 3 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 43645 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Micro-Fit 3 |
Type: | Receptacle Housings |
Количество Положений | 5вывод(-ов) |
Линейка Продукции | Micro-Fit 3 43645 |
Тип Электрического Разъема | Гнездо |
Шаг Контактов | 3мм |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | F |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Current Rating (A) | 8/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 5 |
Number of Rows | 1 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3 |
Termination Method | Crimp |
Tradename | Micro-Fit 3.0™ |
Type | Housing |
Вес, г | 0.54 |