43879-0022, Headers & Wire Housings MINI-FIT CPI HDR 4P

Фото 1/2 43879-0022, Headers & Wire Housings MINI-FIT CPI HDR 4P
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
от 10 шт.810 руб.
1 шт. на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
Номенклатурный номер: 8004874308
Артикул: 43879-0022
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Blind Mate Interface (BMI) Connectors

Molex Mini-Fit Blind Mate Interface (BMI) connectors support up to 13.0A for high-current and high-density applications. The connectors allow misalignment and provide "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. BMI connectors utilize both the Mini-Fit Jr. and Mini-Fit Plus terminals to support up to 9.0A or 13.0A. Many options are available including through-hole, press-fit, or SMC headers and tin or gold terminals.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 680
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0438790022
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 43879
Subcategory: Headers & Wire Housings
Termination Post Length: 6.35 mm
Termination Style: Solder Pin
Tradename: Mini-Fit
Type: Shrouded
Voltage Rating: 600 VAC/DC
Number of Contacts 4
Number of Rows 2
Pitch 4.2mm
Series 43879
Вес, г 2.95

Техническая документация

Datasheet
pdf, 26 КБ
Datasheet
pdf, 26 КБ
Чертеж
pdf, 180 КБ