43879-0032, Headers & Wire Housings MINI-FIT CPI HDR 24P

43879-0032, Headers & Wire Housings MINI-FIT CPI HDR 24P
Изображения служат только для ознакомления,
см. техническую документацию
4 500 руб.
от 10 шт.3 870 руб.
от 25 шт.3 570 руб.
от 50 шт.3 282.82 руб.
1 шт. на сумму 4 500 руб.
Плати частями
от 1 125 руб. × 4 платежа
Номенклатурный номер: 8004874312
Артикул: 43879-0032
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 8 A
Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0438790032
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 5.82 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 600 VAC/DC
Вес, г 12

Техническая документация