43879-6041, Headers & Wire Housings MF CPI Vert Hdr For .094 PCB 24Ckt Tin

43879-6041, Headers & Wire Housings MF CPI Vert Hdr For .094 PCB 24Ckt Tin
Изображения служат только для ознакомления,
см. техническую документацию
2 810 руб.
от 10 шт.2 410 руб.
от 25 шт.2 120 руб.
от 100 шт.1 867.62 руб.
1 шт. на сумму 2 810 руб.
Плати частями
от 704 руб. × 4 платежа
Номенклатурный номер: 8004874318
Артикул: 43879-6041
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Blind Mate Interface (BMI) Connectors

Molex Mini-Fit Blind Mate Interface (BMI) connectors support up to 13.0A for high-current and high-density applications. The connectors allow misalignment and provide "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. BMI connectors utilize both the Mini-Fit Jr. and Mini-Fit Plus terminals to support up to 9.0A or 13.0A. Many options are available including through-hole, press-fit, or SMC headers and tin or gold terminals.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Plating: Tin
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0438796041
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Row Spacing: 4.2 mm
Series: 43879
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 600 VAC/DC
Вес, г 11.41

Техническая документация

Datasheet
pdf, 25 КБ
Чертеж
pdf, 236 КБ