43915-1207, Headers & Wire Housings MF Sr Hdr Assy DR 093 Vt 08 Ckt SGold

43915-1207, Headers & Wire Housings MF Sr Hdr Assy DR 093 Vt 08 Ckt SGold
Изображения служат только для ознакомления,
см. техническую документацию
4 990 руб.
от 10 шт.4 650 руб.
1 шт. на сумму 4 990 руб.
Плати частями
от 1 249 руб. × 4 платежа
Номенклатурный номер: 8004874327
Артикул: 43915-1207
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 168
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Board Lock
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0439151207
Pitch: 10 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 10 mm
Series: 43915
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Sr.
Type: Power
Voltage Rating: 600 V
Вес, г 18.51

Техническая документация

Datasheet
pdf, 410 КБ