43915-1214, Headers & Wire Housings MINI-FIT SR. HEADER

43915-1214, Headers & Wire Housings MINI-FIT SR. HEADER
Изображения служат только для ознакомления,
см. техническую документацию
9 850 руб.
от 10 шт.8 070 руб.
от 25 шт.7 380 руб.
от 50 шт.7 283.27 руб.
1 шт. на сумму 9 850 руб.
Плати частями
от 2 464 руб. × 4 платежа
Номенклатурный номер: 8004874329
Артикул: 43915-1214
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 112
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0439151214
Pitch: 10 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 10 mm
Series: 43915
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Sr.
Type: Shrouded
Voltage Rating: 600 V
Вес, г 28.35

Техническая документация

Datasheet
pdf, 410 КБ