44068-0001, Headers & Wire Housings 4.20MM MINI FIT SMC Vertical 4 CKT

44068-0001, Headers & Wire Housings 4.20MM MINI FIT SMC Vertical 4 CKT
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 10 шт.470 руб.
от 85 шт.438 руб.
от 255 шт.399.76 руб.
1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004874348
Артикул: 44068-0001
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Blind Mate Interface (BMI) Connectors

Molex Mini-Fit Blind Mate Interface (BMI) connectors support up to 13.0A for high-current and high-density applications. The connectors allow misalignment and provide "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. BMI connectors utilize both the Mini-Fit Jr. and Mini-Fit Plus terminals to support up to 9.0A or 13.0A. Many options are available including through-hole, press-fit, or SMC headers and tin or gold terminals.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 85
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0440680001
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 44068
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Tradename: Mini-Fit SMC
Type: Power
Voltage Rating: 600 V
Вес, г 3.03

Техническая документация

Datasheet
pdf, 26 КБ