44242-0008, Headers & Wire Housings MicroFit 3.0 Continu ity Tst Plg DR 18Ckt

Фото 1/2 44242-0008, Headers & Wire Housings MicroFit 3.0 Continu ity Tst Plg DR 18Ckt
Изображения служат только для ознакомления,
см. техническую документацию
57 740 руб.
1 шт. на сумму 57 740 руб.
Плати частями
от 14 435 руб. × 4 платежа
Номенклатурный номер: 8004874390
Артикул: 44242-0008
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Micro-Fit Test Plugs

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Gold
Contact Plating: Gold
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 18 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 0442420008
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 3 mm
Series: 44242
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Micro-Fit 3
Type: Power
Voltage Rating: 250 V
Number of Contacts 18
Number of Rows 2
Pitch 3mm
Series 44242
Вес, г 11.34

Техническая документация

Datasheet
pdf, 42 КБ
Datasheet
pdf, 43 КБ