44812-0022, Headers & Wire Housings 2.54 Recept. 4 CKT Top/bottom Gold

44812-0022, Headers & Wire Housings 2.54 Recept. 4 CKT Top/bottom Gold
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
от 10 шт.630 руб.
от 100 шт.544 руб.
от 250 шт.529.02 руб.
1 шт. на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004874560
Артикул: 44812-0022
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Board-to-Board, Power
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 2240
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 0448120022
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 44812
Subcategory: Headers & Wire Housings
Termination Post Length: 3.45 mm
Termination Style: Solder Pin
Tradename: KK
Type: Socket
Voltage Rating: 500 V
Вес, г 0.51

Техническая документация

Datasheet
pdf, 43 КБ