45586-0003, Headers & Wire Housings MF Jr Hdr Assy 8Ckt 8Ckt Gen1 Gold Voids

45586-0003, Headers & Wire Housings MF Jr Hdr Assy 8Ckt 8Ckt Gen1 Gold Voids
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 10 шт.820 руб.
от 100 шт.652 руб.
от 250 шт.569.72 руб.
1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004874697
Артикул: 45586-0003
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Connector Family
Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 2720
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Mounting Angle: Right Angle
Mounting Style: Board Lock
Number of Positions: 8 Position
Number of Rows: 2 Row
Part # Aliases: 0455860003455860003
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 45586
Subcategory: Headers & Wire Housings
Termination Post Length: 3.6 mm
Termination Style: Solder Pin
Tradename: Mini-Fit Jr.
Type: Power
Вес, г 4.89

Техническая документация

Datasheet
pdf, 96 КБ