45718-0002, Headers & Wire Housings MF Jr Vert. Hdr Assy sy Spl Polz 6Ckt Ti

Фото 1/2 45718-0002, Headers & Wire Housings MF Jr Vert. Hdr Assy sy Spl Polz 6Ckt Ti
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.370 руб.
от 100 шт.287 руб.
от 600 шт.242.93 руб.
1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004874704
Артикул: 45718-0002
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 300
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 0457180002
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 45718
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Jr.
Type: Power
Voltage Rating: 600 V
Colour black
Connector socket
Connector pinout layout 2x3
Connector series Mini-Fit Jr.
Connectors application PCI Express
Contact plating tinned
Contacts pitch 4.2mm
Electrical mounting THT
Kind of connector male
Locking system latch
Manufacturer MOLEX
Maximum current 13A
Mechanical mounting PCB snap
Number of pins 6
Spatial orientationInformation about relative position of each cable, terminals or PCB entry straight
Type of connector wire-board
Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Current Rating 13 A
Factory Pack Quantity 300
Housing Material Nylon
Mounting Angle Straight
Mounting Style Board Lock
Number of Positions 6 Position
Number of Rows 2 Row
Packaging Tray
Part # Aliases 0457180002
Pitch 4.2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 4.2 mm
Series 45718
Termination Style Through Hole
Tradename Mini-Fit Jr.
Type Power
Unit Weight 0.063458 oz
Voltage Rating 600 V
Вес, г 1.8

Техническая документация

Datasheet
pdf, 26 КБ
Документация
pdf, 26 КБ
Чертеж
pdf, 73 КБ