45750-3211 (Mouser Reel), Headers & Wire Housings MN-FT HCS 16G F Reel of 1000

45750-3211 (Mouser Reel), Headers & Wire Housings MN-FT HCS 16G F Reel of 1000
Изображения служат только для ознакомления,
см. техническую документацию
87 руб.
Кратность заказа 1000 шт.
1000 шт. на сумму 87 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004874718
Артикул: 45750-3211 (Mouser Reel)
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Connector Family
Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Технические параметры

Application: Power
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Copper, Nickel, Silicon
Contact Plating: Gold
Contact Type: Female
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Molex
Packaging: Reel
Part # Aliases: 0457503211 45750-3211
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 45750
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit HCS
Voltage Rating: 600 V
Wire Gauge: 16 AWG
Вес, г 0.15

Техническая документация

Datasheet
pdf, 34 КБ