45802-1211, Board to Board & Mezzanine Connectors HD MEZZ RECT143CT

45802-1211, Board to Board & Mezzanine Connectors HD MEZZ RECT143CT
Изображения служат только для ознакомления,
см. техническую документацию
13 370 руб.
1 шт. на сумму 13 370 руб.
Плати частями
от 3 344 руб. × 4 платежа
Номенклатурный номер: 8004874726
Артикул: 45802-1211
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
High Density Mezzanine Board-to-Board Connectors
Molex High Density Mezzanine Board-to-Board Connectors are designed for high pin-count devices on mezzanine or module printed circuit boards (PCBs). The connectors simplify PCB routing, maximize card-slot space and achieve speeds up to 12.5Gbps. Applications include computer, networking, telecommunications, storage and general market.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 132
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 143 Position
Number of Rows: 11 Row
Packaging: Tray
Part # Aliases: 0458021211
Pitch: 2 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 45802
Stack Height: 18 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: HD Mezz
Voltage Rating: 250 VAC
Вес, г 15.46

Техническая документация

Datasheet
pdf, 24 КБ