45971-3185, Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 8ROW 240P 3.5MM SH

45971-3185, Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 8ROW 240P 3.5MM SH
Изображения служат только для ознакомления,
см. техническую документацию
5 810 руб.
от 10 шт.4 780 руб.
от 25 шт.4 750 руб.
от 50 шт.4 381.42 руб.
1 шт. на сумму 5 810 руб.
Плати частями
от 1 454 руб. × 4 платежа
Номенклатурный номер: 8004874747
Артикул: 45971-3185
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 2.7 A
Factory Pack Quantity: Factory Pack Quantity: 350
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 240 Position
Number of Rows: 8 Row
Part # Aliases: 0459713185
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 45971
Stack Height: 5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SEARAY
Voltage Rating: 240 VAC
Вес, г 2.77

Техническая документация

Datasheet
pdf, 32 КБ
Чертеж
pdf, 219 КБ