46556-5745, Board to Board & Mezzanine Connectors 1.27MM SEARAY PLUG 4ROW 200P 8.5MM SH

46556-5745, Board to Board & Mezzanine Connectors 1.27MM SEARAY PLUG 4ROW 200P 8.5MM SH
Изображения служат только для ознакомления,
см. техническую документацию
7 360 руб.
от 10 шт.5 690 руб.
от 25 шт.5 490 руб.
от 50 шт.4 940.36 руб.
1 шт. на сумму 7 360 руб.
Плати частями
от 1 840 руб. × 4 платежа
Номенклатурный номер: 8004874971
Артикул: 46556-5745
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
SEARAY Mezzanine Connector Family
Molex SEARAY 1.27mm Board-to-Board Connectors were developed for the high-performance mezzanine connector market to accommodate low-profile applications not suitable for HD Mezz™ products. With superior electrical and mechanical features that are cost competitive, the Molex-patented, solder charge results in better process yields.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 2.7 A
Factory Pack Quantity: Factory Pack Quantity: 150
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: PCB
Number of Positions: 200 Position
Number of Rows: 4 Row
Part # Aliases: 0465565745
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 46556
Stack Height: 7 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SEARAY
Voltage Rating: 240 VAC
Вес, г 4.91

Техническая документация

Datasheet
pdf, 29 КБ