51338-0374, Board to Board & Mezzanine Connectors 30 Ckt Receptacle J-leads & solder tab
![Фото 1/2 51338-0374, Board to Board & Mezzanine Connectors 30 Ckt Receptacle J-leads & solder tab](https://static.chipdip.ru/lib/641/DOC029641442.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC004238280.jpg)
510 руб.
от 10 шт. —
400 руб.
от 100 шт. —
315 руб.
от 500 шт. —
272.89 руб.
1 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Board to Board & Mezzanine Connectors
Augmented RealityAugmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.
Технические параметры
Brand: | Molex |
Contact Material: | Copper |
Contact Plating: | Gold |
Current Rating: | 300 mA |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | PCB |
Number of Positions: | 30 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 0513380374 |
Pitch: | 0.4 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Receptacles |
Series: | 51338 |
Stack Height: | 1.5 mm, 2 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | SlimStack |
Voltage Rating: | 50 V |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 40 |
Maximum Current Rating (A) | 0.3/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 50VDC|50VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 30 |
Number of Rows | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 0.4 |
Termination Method | Solder |
Tradename | SlimStack |
Type | Board to Board |
Вес, г | 0.31 |