51338-4473, Board to Board & Mezzanine Connectors 0.4 B-TO-B REC ASSY EMBSTP PKG

51338-4473, Board to Board & Mezzanine Connectors 0.4 B-TO-B REC ASSY EMBSTP PKG
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.470 руб.
от 100 шт.364 руб.
от 500 шт.263.32 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004876598
Артикул: 51338-4473
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: Factory Pack Quantity: 2500
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Vertical
Mounting Style: PCB
Number of Positions: 44 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Part # Aliases: 0513384473513384473
Pitch: 0.4 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 51338
Stack Height: 1.5 mm, 2 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 50 V
Вес, г 0.08

Техническая документация

Datasheet
pdf, 43 КБ
Чертеж
pdf, 352 КБ