52418-2010, Board to Board & Mezzanine Connectors 20CKT R/A B-B HOUS A KT R/A B-B HOUS ASSY

52418-2010, Board to Board & Mezzanine Connectors 20CKT R/A B-B HOUS A KT R/A B-B HOUS ASSY
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.470 руб.
от 70 шт.397 руб.
от 560 шт.287.50 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004876778
Артикул: 52418-2010
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Tin
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 70
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Kinked Pin
Number of Positions: 20 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 0524182010
Pitch: 2 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 52418
Stack Height: 3.95 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 125 V
Вес, г 0.91

Техническая документация

Datasheet
pdf, 22 КБ
Чертеж
pdf, 239 КБ