53254-0570, Headers & Wire Housings 2mm MicroLatch RA HDR 5CKT Square Pin

Фото 1/3 53254-0570, Headers & Wire Housings 2mm MicroLatch RA HDR 5CKT Square Pin
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
от 10 шт.55 руб.
от 100 шт.51 руб.
от 500 шт.41.71 руб.
1 шт. на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004877058
Артикул: 53254-0570
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Molex Fam Micro Latch

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 0532540570
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 53254
Subcategory: Headers & Wire Housings
Termination Post Length: 3.5 mm
Termination Style: Solder Pin
Tradename: Micro-Latch
Type: Shrouded
Voltage Rating: 125 V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Wire to Board
Gender HDR
Number of Contacts 5
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 2
Body Orientation Right Angle
Maximum Current Rating (A) 2/Contact
Maximum Voltage Rating 125V
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Mating Cycle (Cycles) 30
Packaging Tray
Product Weight (g) 0.2788
Product Length (mm) 12
Product Depth (mm) 7.3
Product Height (mm) 4.2
Tradename Micro-Latch™
Mounting Through Hole
Количество Контактов 5контакт(-ов)
Количество Рядов 1ряд(-ов)
Крышка разъема Partially Shrouded
Линейка Продукции Micro-Latch 53254
Материал Контакта Латунь
Покрытие Контакта Контакты с Покрытием из Олова
Системы разъемов Wire-to-Board
Тип Оконцовки Контакта Through Hole Right Angle
Шаг Контактов 2мм
Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Current Rating 2 A
Factory Pack Quantity 2000
Housing Material Nylon
Manufacturer Molex
Mounting Angle Right Angle
Mounting Style Kinked Pin
Number of Positions 5 Position
Part # Aliases 0532540570
Pitch 2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 53254
Termination Style Through Hole
Unit Weight 0.009834 oz
Voltage Rating 125 V
Вес, г 0.28

Техническая документация