53309-1870, Board to Board & Mezzanine Connectors R/A 18P SMT HDR LEADFREE

53309-1870, Board to Board & Mezzanine Connectors R/A 18P SMT HDR LEADFREE
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.600 руб.
от 100 шт.453 руб.
от 500 шт.387.79 руб.
1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004877114
Артикул: 53309-1870
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Tin
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 18 Position
Number of Rows: 2 Row
Part # Aliases: 0533091870
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 53309
Stack Height: 5.65 mm, 6.65 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 50 V
Вес, г 0.32

Техническая документация

Datasheet
pdf, 34 КБ