53625-1274, Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 120 CKT

53625-1274, Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 120 CKT
Изображения служат только для ознакомления,
см. техническую документацию
2 030 руб.
от 10 шт.1 680 руб.
1 шт. на сумму 2 030 руб.
Плати частями
от 509 руб. × 4 платежа
Номенклатурный номер: 8004877186
Артикул: 53625-1274
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
SlimStack 0.635mm Board-to-Board Connectors

Molex SlimStack 0.635mm Floating Board-to-Board Connectors offer a 100V voltage rating, 0.5A/circuit current, and 1000MΩ insulation resistance. These connectors feature a wide floating range and withstand high operating temperatures up to +125°C. The series is available in different stack heights from 12mm to 16mm, offering design flexibility for automotive, industrial, and consumer applications. Molex SlimStack 0.635mm Floating Board-to-Board Connectors are ideal for LED displays, car infotainment systems, and PLC/motion control units.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 120 Position
Number of Rows: 2 Row
Part # Aliases: 0536251274
Pitch: 0.64 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 53625
Stack Height: 7 mm, 13 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 100 V
Вес, г 1.18

Техническая документация

Datasheet
pdf, 32 КБ