55909-5472, Board to Board & Mezzanine Connectors 0.4 B-TO-B PLUG EMBSTP PKG

55909-5472, Board to Board & Mezzanine Connectors 0.4 B-TO-B PLUG EMBSTP PKG
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.960 руб.
от 100 шт.704 руб.
от 250 шт.621.80 руб.
1 шт. на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
Номенклатурный номер: 8004877380
Артикул: 55909-5472
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Технические параметры

Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: Factory Pack Quantity: 2500
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Vertical
Number of Positions: 54 Position
Number of Rows: 2 Row
Part # Aliases: 0559095472
Pitch: 0.4 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: 55909
Stack Height: 1.5 mm, 1.8 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 50 V
Вес, г 0.05

Техническая документация

Datasheet
pdf, 44 КБ
Чертеж
pdf, 301 КБ