581-01-30-042, Automotive Connectors Black w/1 heat sink

581-01-30-042, Automotive Connectors Black w/1 heat sink
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 4-7 недель
6 640 руб.
от 21 шт.4 950 руб.
1 шт. на сумму 6 640 руб.
Плати частями
от 1 660 руб. × 4 платежа
Номенклатурный номер: 8004877552
Артикул: 581-01-30-042
Бренд: Cinch

Описание

Connectors\Automotive Connectors
ModICE® Small & Large Enclosures Cinch ModICE® Small and Large Enclosures (SE/LE) are available in three options: header with ferrite filter, enclosure with one or two heat sinks, or enclosure with a breather membrane. The SE and LE enclosures feature multiple header configurations: SE series with 18, 30, and 48, and LE series with 30, 48, and 60. These connector enclosures offer a 10A current rating at +85°C, <10mΩ contact resistance, and IP67 or IP69k sealing. Cinch ModICE SE and LE Enclosures provide sealed packaging solutions for rugged electronic control modules.

Технические параметры

Accessory Type: Enclosure
Brand: Cinch
Color: Black
Factory Pack Quantity: 21
Family: ModICE
Manufacturer: Cinch Connectivity Solutions
Material: Polymer
Mounting Style: Screw Mount
Part # Aliases: 5810130042
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Вес, г 300

Техническая документация

Datasheet
pdf, 408 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.