581-01-30-075, Automotive Connectors ME ENCLOSURE W/ BREATHER

Фото 1/2 581-01-30-075, Automotive Connectors ME ENCLOSURE W/ BREATHER
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 4-7 недель
5 990 руб.
от 10 шт.5 190 руб.
от 25 шт.5 070 руб.
от 36 шт.4 241.15 руб.
1 шт. на сумму 5 990 руб.
Плати частями
от 1 499 руб. × 4 платежа
Номенклатурный номер: 8004877555
Артикул: 581-01-30-075
Бренд: Cinch

Описание

Connectors\Automotive Connectors
ModICE® ME-MX Enclosures
Cinch Connectivity Solutions ModICE® ME-MX Enclosures offer sealed packaging solutions for rugged electronic control modules. The connectors offer the standard Cinch ME enclosure with a USCAR 1.50mm interface and mates with the Molex MX150 1.3mm connectors. The enclosure remains sealed even when the harness connectors are not mated. Applications include commercial vehicles, recreational vehicles, industrial vehicles/equipment, construction equipment, and marine equipment.

Технические параметры

Accessory Type: Enclosure
Brand: Cinch
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 36
Family: ModICE ME
Housing Material: Polymer
Manufacturer: Cinch Connectivity Solutions
Part # Aliases: 5810130075
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Series: ME-MX
Subcategory: Automotive Connectors
Tradename: ModICE
Automotive No
ECCN (US) EAR99
Part Status Active
PPAP No

Техническая документация

Datasheet
pdf, 345 КБ
Datasheet 581-01-30-075
pdf, 606 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.