5810160039, Automotive Connectors MODICE LARGE ENCL W/O HS

5810160039, Automotive Connectors MODICE LARGE ENCL W/O HS
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 4-7 недель
7 760 руб.
от 10 шт.6 770 руб.
от 21 шт.6 350 руб.
от 42 шт.5 665.26 руб.
1 шт. на сумму 7 760 руб.
Плати частями
от 1 940 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004877566
Артикул: 5810160039
Бренд: Cinch

Описание

Connectors\Automotive Connectors
ModICE® Small & Large Enclosures

Cinch ModICE ® Small and Large Enclosures (SE/LE) offer a 10A current rating at 85°C, <10mΩ contact resistance, and an IP67 and IP69k sealing. ModICE SE and LE enclosures are complete lines of connector enclosures that offer sealed packaging solutions for rugged electronic control modules. The SE and LE enclosures feature multiple header configurations (SE: 18, 30, and 48) and (LE: 30, 48, and 60). Cinch ModICE SE and LE Enclosures are available in three different options: Header with ferrite filter, enclosure with one or two heat sinks, or enclosure with breather membrane.

Технические параметры

Серия LE
Accessory Type: Enclosure
Brand: Cinch
Color: Black
Description/Function: With Vent
Factory Pack Quantity: Factory Pack Quantity: 21
Family: ModICE
Manufacturer: Cinch Connectivity Solutions
Material: Polymer
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Positions: 60 Position
Part # Aliases: 58-10-16-0039
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Tradename: ModICE
Type: LE Enclosure
Вес, г 385.4

Техническая документация

Datasheet 581-01-60-032
pdf, 1343 КБ
Чертеж
pdf, 1341 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.