70553-0003, Headers & Wire Housings R/A HDR 4P low profile single

Фото 1/2 70553-0003, Headers & Wire Housings R/A HDR 4P low profile single
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.300 руб.
от 84 шт.251 руб.
от 504 шт.191.74 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004878879
Артикул: 70553-0003
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mates with 70066G and 70066N Series housings typical stock numbers 679-5928 and 670-3963 respectively

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 42
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 0705530003
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 70553
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Tradename: SL
Type: Shrouded
Voltage Rating: 250 V
Body Orientation Right Angle
Connector System Wire to Board
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 4
Number of Rows 1
Pitch 2.54mm
Series SL
Series Number 70553
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 1.81

Техническая документация

Datasheet
pdf, 222 КБ
Datasheet
pdf, 35 КБ
Datasheet
pdf, 42 КБ
Datasheet 70553-0110
pdf, 331 КБ