71660-7068, Board to Board & Mezzanine Connectors EBBI 50D Vt Rcpt Bln Vt Rcpt BlndM 68Ckt

71660-7068, Board to Board & Mezzanine Connectors EBBI 50D Vt Rcpt Bln Vt Rcpt BlndM 68Ckt
Изображения служат только для ознакомления,
см. техническую документацию
3 360 руб.
от 10 шт.2 840 руб.
от 25 шт.2 550 руб.
от 100 шт.2 148.43 руб.
1 шт. на сумму 3 360 руб.
Плати частями
от 840 руб. × 4 платежа
Номенклатурный номер: 8004878989
Артикул: 71660-7068
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Molex
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 672
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 68 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0716607068
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 71660
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: EBBI 50D
Voltage Rating: 30 V
Вес, г 3.95

Техническая документация

Datasheet
pdf, 32 КБ