71741-0001, Board to Board & Mezzanine Connectors Mezzanine 1mm BTB Pl e 1mm BTB Plg 84Ckt

71741-0001, Board to Board & Mezzanine Connectors Mezzanine 1mm BTB Pl e 1mm BTB Plg 84Ckt
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 10 шт.1 450 руб.
от 100 шт.1 300 руб.
1 шт. на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
Номенклатурный номер: 8004878995
Артикул: 71741-0001
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Технические параметры

Brand: Molex
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 462
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 84 Position
Number of Rows: 2 Row
Packaging: Tube
Part # Aliases: 0717410001
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Plugs
Series: 71741
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 V
Вес, г 1.17

Техническая документация

Datasheet
pdf, 39 КБ