73780-1257, Board to Board & Mezzanine Connectors HDM DC Stkg Mod ST3. ST3.5 30 SAu 144Ckt

73780-1257, Board to Board & Mezzanine Connectors HDM DC Stkg Mod ST3. ST3.5 30 SAu 144Ckt
Изображения служат только для ознакомления,
см. техническую документацию
10 740 руб.
от 10 шт.9 120 руб.
от 25 шт.8 330 руб.
1 шт. на сумму 10 740 руб.
Плати частями
от 2 685 руб. × 4 платежа
Номенклатурный номер: 8004879344
Артикул: 73780-1257
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Molex
Contact Plating: Gold
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 80
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 144 Position
Number of Rows: 6 Row
Packaging: Tube
Part # Aliases: 0737801257
Pitch: 2 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 73780
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: HDM
Voltage Rating: 250 VAC
Вес, г 20.03

Техническая документация

Datasheet
pdf, 30 КБ