74441-0001, I/O Connectors SFP RA SMT RECPT pluggable
![Фото 1/3 74441-0001, I/O Connectors SFP RA SMT RECPT pluggable](https://static.chipdip.ru/lib/177/DOC004177489.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/825/DOC034825623.jpg)
![](https://static.chipdip.ru/lib/913/DOC045913401.jpg)
940 руб.
от 10 шт. —
790 руб.
от 100 шт. —
601 руб.
от 250 шт. —
488.33 руб.
1 шт.
на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\I/O Connectors
SFP+ (Small Form-factor Pluggable Plus) host connector that is used to connect SFP optical or copper pluggable transceivers to PCBs.
Технические параметры
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 500mA |
Form Factor | SFP |
Gender | Male |
Housing Material | Glass Filled Thermoplastic |
Number of Contacts | 20 |
Number of Ports | 1 |
Series | 74441 |
Termination Method | Solder |
Type | Connector & Cage |
Voltage Rating | 30 V |
Brand | Molex |
Color | Black |
Factory Pack Quantity | 480 |
Features | Host connector used with Z-axis |
Flammability Rating | UL 94 V-0 |
Manufacturer | Molex |
Mounting Angle | Right |
Mounting Style | SMD/SMT |
Number of Positions | 20 Position |
Packaging | Reel |
Part # Aliases | 0744410001 74441-0001 BULK |
Pitch | 0.8 mm |
Product | SFP Connectors |
Product Category | I/O Connectors |
RoHS | Details |
Termination Style | SMD/SMT |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Selling Alternatives | 0744410001-CUT |