74540-0501, PCI Express / PCI Connectors 4x PCIe Cage Rail As sy - 0 Degree KEYED

74540-0501, PCI Express / PCI Connectors 4x PCIe Cage Rail As sy - 0 Degree KEYED
Изображения служат только для ознакомления,
см. техническую документацию
4 010 руб.
от 10 шт.3 380 руб.
от 25 шт.3 040 руб.
от 100 шт.2 562.96 руб.
1 шт. на сумму 4 010 руб.
Плати частями
от 1 004 руб. × 4 платежа
Номенклатурный номер: 8004879413
Артикул: 74540-0501
Бренд: Molex

Описание

Connectors\Card Edge Connectors\PCI Express / PCI Connectors
High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 245
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Angle: Horizontal
Mounting Style: Panel
Number of Positions: 38 Position
Packaging: Tray
Part # Aliases: 0745400501
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Product: PCI Express
Series: 74540
Subcategory: Card Edge Connectors
Termination Style: Crimp
Tradename: iPass
Вес, г 13.7

Техническая документация

Чертеж
pdf, 562 КБ