76530-3030, Board to Board & Mezzanine Connectors Impact MEZZ 5x10 38mm GL/W Sn

76530-3030, Board to Board & Mezzanine Connectors Impact MEZZ 5x10 38mm GL/W Sn
Изображения служат только для ознакомления,
см. техническую документацию
6 320 руб.
от 10 шт.4 930 руб.
1 шт. на сумму 6 320 руб.
Плати частями
от 1 580 руб. × 4 платежа
Номенклатурный номер: 8004879668
Артикул: 76530-3030
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Molex
Contact Plating: Gold
Current Rating: 750 mA
Factory Pack Quantity: Factory Pack Quantity: 120
Flammability Rating: UL 94 V-0
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 150 Position
Number of Rows: 15 Row
Packaging: Tray
Part # Aliases: 0765303030
Pitch: 1.9 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Series: 76530
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Impact
Voltage Rating: 30 V
Вес, г 28.35

Техническая документация

Datasheet
pdf, 35 КБ
Чертеж
pdf, 240 КБ