83421-9036, D-Sub Cables 9 POS CMD TO 9 PIN DSUB 18 IN CBL ASSY

83421-9036, D-Sub Cables 9 POS CMD TO 9 PIN DSUB 18 IN CBL ASSY
Изображения служат только для ознакомления,
см. техническую документацию
21 500 руб.
от 10 шт.17 270 руб.
от 20 шт.16 800 руб.
1 шт. на сумму 21 500 руб.
Плати частями
от 5 375 руб. × 4 платежа
Номенклатурный номер: 8004879992
Артикул: 83421-9036
Бренд: Molex

Описание

Connectors\Cable Assemblies\D-Sub Cables
Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Технические параметры

Brand: Molex
Cable Length: 460 mm
Connector End A Pin Count: 9 Position
Connector End A: HD9
Connector End B Pin Count: 9 Position
Connector End B: HD9
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male/Female
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 0834219036
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Series: 83421
Subcategory: Cable Assemblies
Type: Micro D Cable
Voltage Rating: 350 VAC
Wire Gauge - AWG: 28 AWG
Вес, г 0.57

Техническая документация

Datasheet
pdf, 36 КБ